MFR Recommended



5913601102F | |
|---|---|
DigiKey Part Number | 350-3708-ND |
Manufacturer | |
Manufacturer Product Number | 5913601102F |
Description | LED CBI 3MM GRN/ORNG SMD |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Orange 2V Green, 2V Orange Round with Domed Top 3.00mm Dia |
Category | Configuration Single |
Manufacturer Dialight | Millicandela Rating 8.5mcd Green, 5.5mcd Orange |
Series | Lens Style Round with Domed Top |
Packaging Strip | Lens Size 3.00mm Dia |
Part Status Obsolete | Voltage Rating 2V Green, 2V Orange |
Color Green, Orange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913601113F | Dialight | 0 | 5913601113F-ND | 1,33241 € | MFR Recommended |


