591-3101-013, 591-3101-013F, 591-3001-013, 591-300591-3201-0131-013F,591-3201-013F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591-3101-013, 591-3101-013F, 591-3001-013, 591-300591-3201-0131-013F,591-3201-013F
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913501833F

DigiKey Part Number
350-3815-2-ND - Tape & Reel (TR)
350-3815-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5913501833F
Description
LED CBI 3MM RED/GRN/BLU DIFF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
635nm, 523nm, 468nm
Configuration
Single
Current
30mA Red, 20mA Green, 20mA Blue
Millicandela Rating
60mcd Red, 150mcd Green, 30mcd Blue
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.9V Red, 3.4V Green, 3.4V Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,57000 €4,57 €
103,40500 €34,05 €
1002,72140 €272,14 €
5002,43546 €1.217,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,31374 €3.701,98 €
3.2002,23898 €7.164,74 €
Manufacturers Standard Package
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €