5913501832F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 4,09000 €
Datasheet

MFR Recommended


Dialight
In Stock: 0
Unit Price: 3,74000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913501832F

DigiKey Part Number
350-3451-2-ND - Tape & Reel (TR)
350-3451-1-ND - Cut Tape (CT)
350-3451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5913501832F
Description
LED CBI 3MM RED/GRN/BLU SMD
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
30mA Red, 20mA Green, 20mA Blue
Manufacturer
Dialight
Millicandela Rating
60mcd Red, 150mcd Green, 30mcd Blue
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red, Green, Blue (RGB)
Lens Size
3.00mm Dia
Wavelength - Peak
635nm, 523nm, 468nm
Voltage Rating
1.9V Red, 3.4V Green, 3.4V Blue
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5913703007FDialight0350-5913703007FCT-ND4,09000 €MFR Recommended
5914203007NFDialight0350-5914203007NFCT-ND3,74000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes