


5913501831F | |
|---|---|
DigiKey Part Number | 350-3427-ND |
Manufacturer | |
Manufacturer Product Number | 5913501831F |
Description | LED CBI 5MM RED/GRN/BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Diffused 1.9V Red, 3.4V Green, 3.4V Blue 30mA Red, 20mA Green, 20mA Blue Round with Domed Top 5.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 60mcd Red, 150mcd Green, 30mcd Blue |
Manufacturer Dialight | Viewing Angle 40° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm Dia |
Color Red, Green, Blue (RGB) | Voltage Rating 1.9V Red, 3.4V Green, 3.4V Blue |
Wavelength - Peak 635nm, 523nm, 468nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 30mA Red, 20mA Green, 20mA Blue |






