LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) 2V Red, 3.5V Green, 3.6V Blue 20mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) 2V Red, 3.5V Green, 3.6V Blue 20mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913501013F

DigiKey Part Number
5913501013F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913501013F
Description
LED CBI 3MM RED/GRN/BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) 2V Red, 3.5V Green, 3.6V Blue 20mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
60mcd Red, 160mcd Green, 37mcd Blue
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3.00mm Dia
Color
Red, Green, Blue (RGB)
Voltage Rating
2V Red, 3.5V Green, 3.6V Blue
Wavelength - Peak
465nm, 523nm, 622nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types