
5913401829F | |
|---|---|
DigiKey Part Number | 5913401829F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913401829F |
Description | LED CBI 3MM BLU/RED SMD RA 13RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue, Red 3.9V Blue, 1.9V Red 20mA Blue, 20mA Red Square with Flat Top Surface Mount, Right Angle |
Category | Current 20mA Blue, 20mA Red |
Manufacturer Dialight | Millicandela Rating 5mcd Blue, 30mcd Red |
Series | Lens Style Square with Flat Top |
Packaging Tape & Reel (TR) | Voltage Rating 3.9V Blue, 1.9V Red |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Color Blue, Red | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,46460 € | 2.343,36 € |
| Unit Price without VAT: | 1,46460 € |
|---|---|
| Unit Price with VAT: | 1,74287 € |

