


5913401013F | |
|---|---|
DigiKey Part Number | 5913401013F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913401013F |
Description | LED CBI 3MM BLU/RED 13 REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue, Red 3.9V Blue, 1.9V Red Round with Domed Top 3mm, T-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Blue, Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 5mcd Blue, 30mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.9V Blue, 1.9V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,48226 € | 2.371,62 € |
| 3.200 | 1,42856 € | 4.571,39 € |
| 4.800 | 1,40108 € | 6.725,18 € |
| Unit Price without VAT: | 1,48226 € |
|---|---|
| Unit Price with VAT: | 1,76389 € |

