


5913101825F | |
|---|---|
DigiKey Part Number | 5913101825F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913101825F |
Description | LED CBI 3MM GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 1.9V Green, 1.9V Yellow 20mA Green, 30mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 575nm, 592nm | |
Configuration | Single | |
Current | 20mA Green, 30mA Yellow | |
Millicandela Rating | 23.1mcd Green, 42mcd Yellow | |
Viewing Angle | 120° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V Green, 1.9V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,46396 € | 1.171,17 € |
| Unit Price without VAT: | 1,46396 € |
|---|---|
| Unit Price with VAT: | 1,74211 € |

