LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 1.9V Green, 1.9V Yellow 20mA Green, 30mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 1.9V Green, 1.9V Yellow 20mA Green, 30mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101824F

DigiKey Part Number
5913101824F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913101824F
Description
LED CBI 3MM GREEN/YLW SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 1.9V Green, 1.9V Yellow 20mA Green, 30mA Yellow Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Green, 30mA Yellow
Manufacturer
Dialight
Millicandela Rating
23.1mcd Green, 42mcd Yellow
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Green, Yellow
Voltage Rating
1.9V Green, 1.9V Yellow
Wavelength - Peak
575nm, 592nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,39668 €2.234,69 €
3.2001,34536 €4.305,15 €
4.8001,31911 €6.331,73 €
Manufacturers Standard Package
Unit Price without VAT:1,39668 €
Unit Price with VAT:1,66205 €