LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101113SF

DigiKey Part Number
350-4102-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913101113SF
Description
LED CBI 3MM SQ GRN/YELLOW SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5913101113SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
11.3mcd
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
3.00mm Dia
Part Status
Active
Voltage Rating
2V
Color
Green, Yellow
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
572nm, 586nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,34306 €2.148,90 €
Manufacturers Standard Package
Unit Price without VAT:1,34306 €
Unit Price with VAT:1,59824 €