Direct



5913101113HF | |
|---|---|
DigiKey Part Number | 5913101113HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913101113HF |
Description | LED CBI 3MM SQ YLW/GRN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
EDA/CAD Models | 5913101113HF Models |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3.00mm Dia |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913101113F | Dialight | 0 | 5913101113F-ND | 1,34306 € | Direct |


