5913101102SF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,35228 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101102SF

DigiKey Part Number
5913101102SF-ND
Manufacturer
Manufacturer Product Number
5913101102SF
Description
LED CBI 3MM GRN/YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5913101102SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
11.3mcd
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Obsolete
Voltage Rating
2V
Color
Green, Yellow
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
572nm, 586nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5913101107SFDialight0350-3814-2-ND1,35228 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types