5913101013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 5.486
Unit Price: 2,86000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101013

DigiKey Part Number
350-1339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5913101013
Description
LED CBI 3MM GREEN/YLW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
11.3mcd Green, 11.3mcd Yellow
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Yellow
Lens Size
3mm, T-1
Wavelength - Peak
572nm, 586nm
Voltage Rating
2V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5913101013FDialight5.486350-1790-1-ND2,86000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes