5913101002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 600
Unit Price: 2,81000 €
Datasheet

Similar


Dialight
In Stock: 2.398
Unit Price: 2,81000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101002F

DigiKey Part Number
350-2871-ND
Manufacturer
Manufacturer Product Number
5913101002F
Description
LED CBI 3MM GREEN/YLW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5913101002F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green, Yellow
Wavelength - Peak
572nm, 586nm
Configuration
Single
Current
30mA
Millicandela Rating
11.3mcd Green, 11.3mcd Yellow
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types