


5913001856F | |
|---|---|
DigiKey Part Number | 350-5913001856FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001856F |
Description | LED CBI 3MM PRISM R/G 13" RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,24859 € | 1.997,74 € |
| 3.200 | 1,22053 € | 3.905,70 € |
| 4.800 | 1,20649 € | 5.791,15 € |
| Unit Price without VAT: | 1,24859 € |
|---|---|
| Unit Price with VAT: | 1,48582 € |

