Similar



5913001849F | |
|---|---|
DigiKey Part Number | 5913001849F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001849F |
Description | LED CBI 5.1MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V Green, 2V Red 30mA Round with Flat Top 5.10mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 570nm, 628nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 8mcd Green, 6.5mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Flat Top | |
Lens Size | 5.10mm Dia | |
Voltage Rating | 2V Green, 2V Red | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,32837 € | 2.125,39 € |
| 3.200 | 1,27888 € | 4.092,42 € |
| 4.800 | 1,25356 € | 6.017,09 € |
| Unit Price without VAT: | 1,32837 € |
|---|---|
| Unit Price with VAT: | 1,58076 € |


