


5913001837F | |
|---|---|
DigiKey Part Number | 350-3837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001837F |
Description | LED CBI 3MM GRN/RED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Green, 2V Red Round with Domed Top 3.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 8mcd Green, 6.5mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,37777 € | 2.204,43 € |
| 3.200 | 1,32692 € | 4.246,14 € |
| 4.800 | 1,30090 € | 6.244,32 € |
| Unit Price without VAT: | 1,37777 € |
|---|---|
| Unit Price with VAT: | 1,63955 € |

