



5913001113SF | |
|---|---|
DigiKey Part Number | 350-3812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001113SF |
Description | LED CBI 3MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | - | |
Configuration | - | |
Current | 30mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,32716 € | 2.123,46 € |
| 3.200 | 1,27771 € | 4.088,67 € |
| 4.800 | 1,25241 € | 6.011,57 € |
| Unit Price without VAT: | 1,32716 € |
|---|---|
| Unit Price with VAT: | 1,57932 € |

