MFR Recommended

5913001113NSNF | |
|---|---|
DigiKey Part Number | 350-5913001113NSNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5913001113NSNF |
Description | LED CBI 2.71MM GN/RD SMD RA 13RL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2V Green, 2V Red 10mA Green, 10mA Red Square with Flat Top 2.71mm Surface Mount, Right Angle |
Category | Current 10mA Green, 10mA Red |
Manufacturer Dialight | Millicandela Rating 8mcd Green, 6.5mcd Red |
Series | Lens Style Square with Flat Top |
Packaging Tape & Reel (TR) | Lens Size 2.71mm |
Part Status Obsolete | Voltage Rating 2V Green, 2V Red |
Color Green, Red | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913001113F | Dialight | 2.367 | 350-2431-1-ND | 2,88000 € | MFR Recommended |


