5913001102SF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,38561 €
LED Circuit Board Indicator LED Circuit Board Indicator Green, Red 30mA Square with Domed Top 2.90mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Green, Red 30mA Square with Domed Top 2.90mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913001102SF

DigiKey Part Number
350-3585-ND
Manufacturer
Manufacturer Product Number
5913001102SF
Description
LED CBI 2.9MM GRN/RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Green, Red 30mA Square with Domed Top 2.90mm Dia Surface Mount, Right Angle
EDA/CAD Models
5913001102SF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green, Red
Wavelength - Peak
-
Configuration
-
Current
30mA
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Square with Domed Top
Lens Size
2.90mm Dia
Voltage Rating
-
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types