MFR Recommended
Similar



5913001102F | |
|---|---|
DigiKey Part Number | 350-2870-ND |
Manufacturer | |
Manufacturer Product Number | 5913001102F |
Description | LED CBI 2.9MM GRN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V 30mA Square with Domed Top 2.90mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001102F Models |
Category | Current 30mA |
Manufacturer Dialight | Millicandela Rating 11.3mcd Green, 11.3mcd Red |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Square with Domed Top |
Part Status Obsolete | Lens Size 2.90mm Dia |
Color Green, Red | Voltage Rating 2V |
Wavelength - Peak 572nm, 635nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5913001107F | Dialight | 0 | 350-2347-1-ND | 2,86000 € | MFR Recommended |
| 5913001113F | Dialight | 2.353 | 350-2431-1-ND | 2,88000 € | Similar |


