5912901113F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,80253 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 3.4V 30mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 3.4V 30mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912901113F

DigiKey Part Number
5912901113F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912901113F
Description
LED CBI 3MM 2.85MM GRN SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 3.4V 30mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
160mcd
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Lens Style
Square with Domed Top
Part Status
Active
Lens Size
2.85mm
Color
Green
Voltage Rating
3.4V
Wavelength - Peak
523nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5912901107FDialight05912901107F-ND1,80253 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,74862 €2.797,79 €
Manufacturers Standard Package
Unit Price without VAT:1,74862 €
Unit Price with VAT:2,08086 €