MFR Recommended



5912901102F | |
|---|---|
DigiKey Part Number | 5912901102F-ND |
Manufacturer | |
Manufacturer Product Number | 5912901102F |
Description | LED CBI 3MM 2.85MM GREEN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 3.4V 30mA Square with Domed Top 2.85mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 523nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 160mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Square with Domed Top | |
Lens Size | 2.85mm | |
Voltage Rating | 3.4V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


