MFR Recommended



5912801113F | |
|---|---|
DigiKey Part Number | 350-1587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912801113F |
Description | LED CBI 3MM WHITE SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.5V 20mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | White | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 130mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


