LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912801013

DigiKey Part Number
350-1537-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912801013
Description
LED CBI 3MM WHITE SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.5V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
130mcd
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
3mm, T-1
Part Status
Obsolete
Voltage Rating
3.5V
Color
White
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.