5912801007F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,69665 €
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.1V 10mA Round with Domed Top Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.1V 10mA Round with Domed Top Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912801007F

DigiKey Part Number
350-5912801007FTR-ND - Tape & Reel (TR)
350-5912801007FCT-ND - Cut Tape (CT)
350-5912801007FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912801007F
Description
LED CBI 3MM RND WHITE SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.1V 10mA Round with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
135mcd
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Obsolete
Voltage Rating
3.1V
Color
White
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5912801007NFDialight0350-5912801007NFTR-ND1,69665 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types