
5912701840F | |
|---|---|
DigiKey Part Number | 5912701840F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912701840F |
Description | LED CBI 3MM PRISM YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,89517 € | 1.432,27 € |
| 3.200 | 0,85837 € | 2.746,78 € |
| 4.800 | 0,83953 € | 4.029,74 € |
| 8.000 | 0,81828 € | 6.546,24 € |
| Unit Price without VAT: | 0,89517 € |
|---|---|
| Unit Price with VAT: | 1,06525 € |

