


5912701113F | |
|---|---|
DigiKey Part Number | 5912701113F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912701113F |
Description | LED CBI 3MM SQ YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 591nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 62mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,81201 € | 1.299,22 € |
| 3.200 | 0,77782 € | 2.489,02 € |
| 4.800 | 0,76031 € | 3.649,49 € |
| 8.000 | 0,74057 € | 5.924,56 € |
| 11.200 | 0,72883 € | 8.162,90 € |
| Unit Price without VAT: | 0,81201 € |
|---|---|
| Unit Price with VAT: | 0,96629 € |

