


5912701107F | |
|---|---|
DigiKey Part Number | 5912701107F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912701107F |
Description | LED CBI 3MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Square with Domed Top 3.00mm Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912701107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 591nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 62mcd | |
Viewing Angle | 50° | |
Lens Type | - | |
Lens Style | Square with Domed Top | |
Lens Size | 3.00mm | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,82796 € | 993,55 € |
| Unit Price without VAT: | 0,82796 € |
|---|---|
| Unit Price with VAT: | 0,98527 € |

