LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912504007F

DigiKey Part Number
5912504007F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912504007F
Description
LED CBI 3MM ORNG SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 1.8V 2mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
16mcd
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Orange
Voltage Rating
1.8V
Wavelength - Peak
609nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,74879 €898,55 €
Unit Price without VAT:0,74879 €
Unit Price with VAT:0,89106 €