


5912401113NF | |
|---|---|
DigiKey Part Number | 350-5912401113NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912401113NF |
Description | LED CBI 2.85MM YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 591nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 71mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,74956 € | 1.199,30 € |
| 3.200 | 0,71738 € | 2.295,62 € |
| 4.800 | 0,70091 € | 3.364,37 € |
| 8.000 | 0,68232 € | 5.458,56 € |
| 11.200 | 0,67127 € | 7.518,22 € |
| Unit Price without VAT: | 0,74956 € |
|---|---|
| Unit Price with VAT: | 0,89198 € |

