5912401102NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,75508 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5912401102NF

DigiKey Part Number
350-5912401102NF-ND
Manufacturer
Manufacturer Product Number
5912401102NF
Description
LED CBI 2.85MM YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
71mcd
Series
Viewing Angle
40°
Packaging
Strip
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.85mm Dia
Color
Yellow
Voltage Rating
2V
Wavelength - Peak
591nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5912401107NFDialight0350-5912401107NFTR-ND0,75508 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types