LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912401013

DigiKey Part Number
350-1337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912401013
Description
LED CBI 3MM YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
5.7mcd
Series
Viewing Angle
40°
Packaging
Tape & Reel (TR)
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
3mm, T-1
Wavelength - Peak
586nm
Voltage Rating
2V
Configuration
Single
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.