


5912304113F | |
|---|---|
DigiKey Part Number | 5912304113F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912304113F |
Description | LED CBI 3MM RND GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 1.8V 2mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 570nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Voltage Rating | 1.8V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,74330 € | 1.189,28 € |
| 3.200 | 0,71133 € | 2.276,26 € |
| 4.800 | 0,69495 € | 3.335,76 € |
| 8.000 | 0,67648 € | 5.411,84 € |
| 11.200 | 0,66551 € | 7.453,71 € |
| Unit Price without VAT: | 0,74330 € |
|---|---|
| Unit Price with VAT: | 0,88453 € |

