


5912304013F | |
|---|---|
DigiKey Part Number | 350-2316-2-ND - Tape & Reel (TR) 350-2316-1-ND - Cut Tape (CT) 350-2316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912304013F |
Description | LED CBI 3MM GRN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912304013F Models |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 5mcd |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 1.8V |
Wavelength - Peak 570nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,24200 € | 12,42 € |
| 100 | 0,94640 € | 94,64 € |
| 500 | 0,81608 € | 408,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,73406 € | 1.174,50 € |
| 3.200 | 0,70248 € | 2.247,94 € |
| 4.800 | 0,68631 € | 3.294,29 € |
| 8.000 | 0,66807 € | 5.344,56 € |
| 11.200 | 0,65723 € | 7.360,98 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


