Similar



5912301007F | |
|---|---|
DigiKey Part Number | 350-2344-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912301007F |
Description | LED CBI 3MM GREEN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 4.8mcd |
Manufacturer Dialight | Viewing Angle 40° |
Series | Lens Type Diffused |
Packaging Tape & Reel (TR) | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2V |
Wavelength - Peak 572nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5912301007NF | Dialight | 319 | 350-5912301007NFCT-ND | 1,75000 € | Similar |


