5912101002NF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,79632 €
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5912101002NF

DigiKey Part Number
350-5912101002NF-ND
Manufacturer
Manufacturer Product Number
5912101002NF
Description
LED CBI 2.85MM RED SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.85V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Strip
Part Status
Obsolete
Color
Red
Wavelength - Peak
655nm
Configuration
Single
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
40°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
1.85V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types