LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912004113F

DigiKey Part Number
5912004113F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912004113F
Description
LED CBI 3MM RED SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
11mcd
Series
Lens Style
Round with Domed Top
Packaging
Tape & Reel (TR)
Lens Size
3mm, T-1
Part Status
Active
Voltage Rating
1.8V
Color
Red
Mounting Type
Surface Mount, Right Angle
Wavelength - Peak
643nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,73993 €1.183,89 €
3.2000,70810 €2.265,92 €
4.8000,69180 €3.320,64 €
8.0000,67342 €5.387,36 €
11.2000,66249 €7.419,89 €
Manufacturers Standard Package
Unit Price without VAT:0,73993 €
Unit Price with VAT:0,88052 €