MFR Recommended



5912004002F | |
|---|---|
DigiKey Part Number | 350-2865-ND |
Manufacturer | |
Manufacturer Product Number | 5912004002F |
Description | LED CBI 3MM RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.8V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5912004002F Models |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 11mcd |
Series | Viewing Angle 50° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 1.8V |
Wavelength - Peak 643nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5912004007F | Dialight | 169 | 350-4098-1-ND | 1,73000 € | MFR Recommended |


