5912001113F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,76458 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8.030
Unit Price: 1,10000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 20mA Square with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 20mA Square with Domed Top 3mm, T-1
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912001113F

DigiKey Part Number
350-2935-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912001113F
Description
LED CBI 3MM RED HI EFF SMD
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red 2V 20mA Square with Domed Top 3mm, T-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
20mA
Millicandela Rating
9.8mcd
Viewing Angle
-
Lens Type
-
Lens Style
Square with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types