Parametric Equivalent
Parametric Equivalent



591-2601-007NF | |
|---|---|
DigiKey Part Number | 350-591-2601-007NFTR-ND - Tape & Reel (TR) 350-591-2601-007NFCT-ND - Cut Tape (CT) 350-591-2601-007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591-2601-007NF |
Description | 3MM PRISM BLUE 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 591-2601-007NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,26300 € | 22,63 € |
| 100 | 1,77530 € | 177,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,61818 € | 647,27 € |
| 800 | 1,54326 € | 1.234,61 € |
| 1.200 | 1,50490 € | 1.805,88 € |
| 2.000 | 1,46161 € | 2.923,22 € |
| 2.800 | 1,43588 € | 4.020,46 € |
| 4.000 | 1,41080 € | 5.643,20 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |




