
587-2056-247F | |
|---|---|
DigiKey Part Number | 350-587-2056-247FTR-ND - Tape & Reel (TR) 350-587-2056-247FCT-ND - Cut Tape (CT) 350-587-2056-247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2056-247F |
Description | SMD LED 5050 W/ 6 PINS, ADDRESSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 5.36mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-2056-247F Models |
Category | Number of LEDs 1 |
Manufacturer Dialight | Color Red, Green, Blue (RGB) |
Series | Utilized LED 5050 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.36mm L x 5.00mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,40570 € | 40,57 € |
| 500 | 0,34040 € | 170,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31286 € | 312,86 € |
| 2.000 | 0,29504 € | 590,08 € |
| 3.000 | 0,28590 € | 857,70 € |
| 5.000 | 0,27557 € | 1.377,85 € |
| 7.000 | 0,26943 € | 1.886,01 € |
| 10.000 | 0,26344 € | 2.634,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











