
587-1064-137F | |
|---|---|
DigiKey Part Number | 350-587-1064-137FTR-ND - Tape & Reel (TR) 350-587-1064-137FCT-ND - Cut Tape (CT) 350-587-1064-137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1064-137F |
Description | 587 SMD LED 4020 SIDE VIEW W/4 P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 4.00mm L x 2.00mm W |
Datasheet | Datasheet |
Category | Configuration Discrete |
Manufacturer Dialight | Number of LEDs 1 |
Series | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 4.00mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,35400 € | 35,40 € |
| 500 | 0,29618 € | 148,09 € |
| 1.000 | 0,27720 € | 277,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26632 € | 532,64 € |
| 4.000 | 0,25239 € | 1.009,56 € |
| 6.000 | 0,24524 € | 1.471,44 € |
| 10.000 | 0,23718 € | 2.371,80 € |
| 14.000 | 0,23238 € | 3.253,32 € |
| 20.000 | 0,22771 € | 4.554,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





