
587-1026-237F | |
|---|---|
DigiKey Part Number | 350-587-1026-237FTR-ND - Tape & Reel (TR) 350-587-1026-237FCT-ND - Cut Tape (CT) 350-587-1026-237FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1026-237F |
Description | 587 SMD LED 2020 PKG W/6 PINS, A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 2.00mm L x 2.00mm W |
Datasheet | Datasheet |
Category | Configuration Discrete |
Manufacturer Dialight | Number of LEDs 1 |
Series | Color Red, Green, Blue (RGB) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 2.00mm L x 2.00mm W |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,35400 € | 35,40 € |
| 500 | 0,29618 € | 148,09 € |
| 1.000 | 0,27720 € | 277,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25789 € | 773,67 € |
| 6.000 | 0,24524 € | 1.471,44 € |
| 9.000 | 0,23876 € | 2.148,84 € |
| 15.000 | 0,23144 € | 3.471,60 € |
| 21.000 | 0,22710 € | 4.769,10 € |
| 30.000 | 0,22286 € | 6.685,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



