
587-1016-247F | |
|---|---|
DigiKey Part Number | 350-587-1016-247FTR-ND - Tape & Reel (TR) 350-587-1016-247FCT-ND - Cut Tape (CT) 350-587-1016-247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1016-247F |
Description | SMD LED 1616 W/ 6 PINS, ADDRESSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 1.60mm L x 1.60mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-1016-247F Models |
Category | Number of LEDs 1 |
Manufacturer Dialight | Color Red, Green, Blue (RGB) |
Series | Utilized LED 1616 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.60mm L x 1.60mm W |
Configuration Discrete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,33600 € | 33,60 € |
| 500 | 0,28020 € | 140,10 € |
| 1.000 | 0,26191 € | 261,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23379 € | 701,37 € |
| 6.000 | 0,22204 € | 1.332,24 € |
| 9.000 | 0,21602 € | 1.944,18 € |
| 15.000 | 0,20922 € | 3.138,30 € |
| 21.000 | 0,20518 € | 4.308,78 € |
| 30.000 | 0,20125 € | 6.037,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |







