LED Lamp Replacement White Miniature Bayonet (BA9S) 120VAC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5866406206F

DigiKey Part Number
350-2863-ND
Manufacturer
Manufacturer Product Number
5866406206F
Description
LED MINI BAY CLSTR 120VAC WHT NO
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 120VAC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
120VAC
Manufacturer
Dialight
Base Type
Miniature Bayonet (BA9S)
Series
Color
White
Packaging
Bulk
Millicandela Rating
3000mcd
Part Status
Discontinued at DigiKey
Configuration
Single
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Applications
Incandescent Replacements, Indicator Lights
Size / Dimension
T - 3 1/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5514,41382 €792,76 €
Unit Price without VAT:14,41382 €
Unit Price with VAT:17,15245 €