
5866405201F | |
|---|---|
DigiKey Part Number | 5866405201F-ND |
Manufacturer | |
Manufacturer Product Number | 5866405201F |
Description | LED MINI BAY CLSTR 6V BLUE NON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 6V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V |
Manufacturer Dialight | Base Type Miniature Bayonet (BA9S) |
Series | Color Blue |
Packaging Bulk | Millicandela Rating 685mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 472nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 13,32018 € | 732,61 € |
| Unit Price without VAT: | 13,32018 € |
|---|---|
| Unit Price with VAT: | 15,85101 € |

