
5866403103F | |
|---|---|
DigiKey Part Number | 5866403103F-ND |
Manufacturer | |
Manufacturer Product Number | 5866403103F |
Description | LED MINI BAY CLUSTER 14V YLW POL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 14V T - 3 1/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 14V |
Manufacturer Dialight | Base Type Miniature Bayonet (BA9S) |
Series | Color Yellow |
Packaging Bulk | Millicandela Rating 2000mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 3 1/4 | Base Product Number |
Wavelength 592nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 11,06500 € | 774,55 € |
| Unit Price without VAT: | 11,06500 € |
|---|---|
| Unit Price with VAT: | 13,16735 € |

