
5866402103F | |
|---|---|
DigiKey Part Number | 5866402103F-ND |
Manufacturer | |
Manufacturer Product Number | 5866402103F |
Description | LED MINI BAY CLUSTER 14V GRN POL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 14V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 526nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Green | |
Millicandela Rating | 3100mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 12,90155 € | 748,29 € |
| Unit Price without VAT: | 12,90155 € |
|---|---|
| Unit Price with VAT: | 15,35284 € |

