
Category | Voltage - Forward (Vf) (Typ) 28V |
Manufacturer Dialight | Base Type Bayonet (BA15S) |
Series | Color White |
Packaging Bulk | Millicandela Rating 23800mcd |
Part Status Discontinued at DigiKey | Configuration Single |
Can Replace Lamps Multiple Bayonet Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension 0.980" Dia x 1.525" H (24.89mm x 38.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 14,37593 € | 388,15 € |
| Unit Price without VAT: | 14,37593 € |
|---|---|
| Unit Price with VAT: | 17,10736 € |

